49454-9004

Heilind Number:MOL49454-9004
Manufacturer:Molex
Manufacturer Number:49454-9004
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Bulb Socket Dummy Seal, Red

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 49454-9004
Color:Red
Series:49454 - S8 Bulb Socket - T20 Bulb Socket
Accessory Type:Seal
Amperage:2.4 A
Connector Type:S8 Bulb Socket, T20 Bulb Socket
Material:Silicone
Component Type:Seal
Part Aliases:0494549004
SKU:MOL49454-9004

Detailed Description

Enhance the safety and functionality of your S8 or T20 bulb socket with our Bulb Socket Dummy Seal in vibrant red. Crafted from durable silicone, this seal ensures secure insulation and protection against dust and moisture. With a high amperage rating of 2.4 A and full RoHS compliance, you can trust in its quality and performance. Perfect for automotive applications, this accessory is essential for maintaining optimal connectivity in your vehicle's lighting system. Individually packaged for convenience, it's a must-have for any automotive enthusiast.