| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-57-9317 |
| Color: | Black |
| Series: | 70066 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Gender: | Receptacle |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050579317 700660121 |
| SKU: | MOL50-57-9317 |
50-57-9317
Specifications
Detailed Description
Easily connect your circuits with this Single Row SL Crimp Housing, featuring Version D design with back ribs for secure attachment. With 17 circuits in a sleek black finish, this connector is perfect for signal applications. Made of durable polyester alloy, it can handle an operating temperature range from -40 to 105°C. Its 2.54mm pitch and stackable design offer versatility in wire-to-board connections. RoHS compliant and with keying for added security, it's a reliable choice for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43938-2202 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Dual Row, Panel Mount, 8 Circuits, Black | ![]() |
| Molex 70107-0005 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 6 Circuits, Black | ![]() |
| Molex 70107-0037 | SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 3 Circuits, Black | ![]() |
| Molex 70107-0038 | SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 4 Circuits, Black | ![]() |


