| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-65-0014 |
| Color: | Black |
| Series: | 70022 - SL |
| Accessory Type: | Panel Mount |
| Connector Type: | SL |
| Number of Contacts: | 14 |
| Material: | Polyester |
| Component Type: | Panel Mount |
| Packaging: | Bag |
| Number of Contacts Loaded: | 14 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050650014 70022-0014 |
| SKU: | MOL50-65-0014 |
50-65-0014
Specifications
Detailed Description
Enhance your connectivity with our Panel Mount SL Connector, designed for seamless integration in various applications. Featuring a sleek black polyester construction, this component is not only durable but also meets stringent material flammability standards. With 14 contacts loaded, it ensures reliable data transmission. Certified by CSA and UL agencies, it guarantees safety and quality. The lock-to-mating part feature adds security, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for Ethernet and fiber optic setups, this accessory is a must-have for any networking project. Upgrade your connectivity experience with this high-performance RJ Connector Accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-04-5084 | 2.54mm SL Interim Clip, 8 Circuits, Polarized | ![]() |
| Molex 19216-0004 | Multi-Lock Connector for 14-18 AWG Wire | ![]() |
| Molex 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||


