50-84-1150

Heilind Number:MOL50-84-1150
Manufacturer:Molex
Manufacturer Number:50-84-1150
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.13mm Diameter MLX Power Crimp Housing Plug, 15 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-84-1150
Color:Natural
Series:42021 - MLX
Amperage:11 A, 20 A
Connector Type:MLX
Gender:Plug
Housing Material:Nylon
Number of Contacts:15
Number of Rows:5
Pitch:6.35 mm
Material:Nylon
Keying:No
Operating Temperature Range:-55 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Contact Detail:15
Part Aliases:0050841150 42021-15A
SKU:MOL50-84-1150

Detailed Description

Enhance power connectivity with this 20A/11A MLX Connector in a natural hue, part of the 42021 - MLX series. Its durable nylon housing and 15 contacts in a 5-row configuration ensure reliable performance. With a 6.35mm pitch, this connector is suited for various applications, from wire-to-wire to wire-to-board connections. Certified by UL (E29179) and CSA (LR19980) for quality assurance, it operates in a wide temperature range (-55°C to 105°C) and is RoHS compliant. Featuring polarization for secure mating, lockable design, and high flammability standard, this connector guarantees safety and efficiency in your projects. Packaged in a convenient bag, it's an essential component in any professional setup.