| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-84-2062 |
| Color: | Natural |
| Series: | 42022 |
| Amperage: | 20 A |
| Connector Type: | MLX |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 6.35 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MLX |
| Material Flammability Standard: | 94V-0 |
| Contact Detail: | 6 |
| Part Aliases: | 0050842062 4202206C |
| SKU: | MOL50-84-2062 |
50-84-2062
Specifications
Detailed Description
Enhance power connectivity with this 20 A MLX Receptacle, designed for optimal performance in demanding environments. Featuring a durable Nylon housing and six contacts arranged in two rows, it ensures secure and efficient connections. With a panel mount configuration and polarized mating, installation is straightforward and reliable. This connector is UL and CSA certified, meeting stringent safety standards for peace of mind. Operating within a wide temperature range from -55 to 105°C, it offers versatility for various applications. Ideal for power circuitry, its wire-to-wire system facilitates seamless integration. RoHS compliant and with locking capabilities, this MLX connector guarantees both performance and environmental responsibility. A must-have component in any setup requiring robust power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1001 | MLX Female Crimp Terminal 42024, 20-14 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 02-08-2003 | MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 19067-0069 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19070-0146 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 26.21mm, Yellow, Tape | ![]() |
| Molex 19073-0085 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 22.48mm, Blue, Carton | ![]() |
| Molex 19216-0009 | Ultimate Wire Tap, Yellow, 12 AWG, 4.00mm², Carton | ![]() |
| Molex 33472-2002 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 42818-0512 | Mini-Fit Sr. Plug Housing, 10.00mm Pitch, Single Row, Panel Mount, 5 Circuit, Black | ![]() |
| Molex 50-84-1065 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
| Molex 50-84-1095 | 2.13mm Diameter MLX Power Crimp Housing Plug, 9 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||
| 08/17/2017 | 502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||


