| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500075-0517 |
| Color: | Black |
| Series: | 500075 - USB - USB OTG (On-The-Go) |
| Amperage: | 1 A |
| Connector Type: | USB, USB OTG (On-The-Go) |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Vertical |
| Pitch: | 8 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | Full Shield |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| USB Type: | Mini-B |
| Component Type: | Receptacle |
| Tail Length: | 2.1 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 5 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | .8 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | .8 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Part Aliases: | 5000750517 |
| SKU: | MOL500075-0517 |
500075-0517
Specifications
Detailed Description
Enhance your connectivity with this Mini USB receptacle, designed for vertical mounting with through-hole solder tails for secure attachment. Featuring shell tabs with dimples, this black-colored connector ensures reliable performance. With a 1A amperage rating and 30V AC/DC voltage capacity, it's suitable for various applications. Its copper alloy contacts with gold plating guarantee efficient signal transmission, while the full shield provides EMI protection. RoHS compliant and operating within a wide temperature range from -40 to 85°C, this USB OTG component is ideal for high-speed data transfer in demanding environments. With features such as PCB retention and polarized orientation, it offers easy and secure installation. Upgrade your electronic devices with this high-quality USB receptacle for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-89-7081 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 8 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length | ![]() |
| Molex 171692-0108 | Mega-Fit Receptacle Housing, Dual Row, 8 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Molex 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 43045-0424 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0515 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 5 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 70246-1601 | 2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 16 Circuits, 0.38µm Gold (Au) Selective Plating, Tray | ![]() |
| Molex 90130-1220 | C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 20 Circuits, Black, 0.38µm Gold (Au) Selective Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2022 | 510432 - Equipment Transfer, Production Transfer or Rearrangement. insufficient capacity for mini USB 500075 and 502237 manual assembly location in Molex Malaysia and to secure the supply in Molex Malaysia, the purpose of this letter is to change the Manufacturing Location for mini USB 500075 and 502237 the reason for change are to optimize capacity planning. | Download | |||
| 06/01/2018 | 505502 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 01/21/2015 | GCM 10657621 - Tooling / Equipment Transfer. | Download | |||


