| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501193-7000 |
| Series: | 501193 - Pico-Clasp |
| Amperage: | 1.5 A |
| Connector Type: | Pico-Clasp |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Voltage: | 50 V AC/DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | .914 µm |
| Wire Size: | 28 AWG, 30 AWG, 32 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .8 mm |
| Part Aliases: | 5011937000 |
| SKU: | MOL501193-7000 |
501193-7000
| Heilind Number: | MOL501193-7000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501193-7000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Gold Plating 0.10µm, 28-32 AWG, Low-Halogen, Reel
More >>Specifications
Detailed Description
Introducing the Pico-Clasp Female Connector, a reliable solution for your signal transmission needs. With a durable construction and gold-plated contact mating area, this connector ensures optimal performance, even in high-cycling applications. Suitable for wire sizes ranging from 28 AWG to 32 AWG, it offers versatility in connectivity for both Wire to Wire and Wire to Board systems. The phosphor bronze contact material and tin termination plating guarantee efficient signal transfer, while RoHS compliance underscores our commitment to environmental responsibility. Whether you're designing a new circuit or upgrading an existing one, the Pico-Clasp Female Connector is a dependable choice for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0077 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG, Reel | ![]() |
| Molex 171692-0110 | Mega-Fit Receptacle Housing, Dual Row, 10 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| | Molex 19070-0123 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG | ![]() |
| Molex 39-00-0049 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 28-22 AWG | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-84-1030 | 2.13mm Diameter MLX Power Crimp Housing Plug, 3 Circuits, Natural | ![]() |
| Molex 501189-3010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 30 Circuits | ![]() |
| Molex 501189-4010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 40 Circuits | ![]() |
| Molex 501330-0600 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 6 Circuits | ![]() |
| Molex 502439-0400 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, White | ![]() |
| Molex 504051-0201 | Pico-Lock 1.5 W/B Rec Hsg 2P | ![]() |
| Molex 50641-8041 | PanelMate Crimp Receptacle Terminal, 28-30 AWG, Reel Gold (Au) | ![]() |
| Molex 55100-0670 | 2.00mm Pitch Serial I/O Connector, Plug Kit, Wire-to-Wire, Solder Type, 6 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | 515159 - Change Supplier, Manufacturing Process Change, Change to Product. This notification is to inform about expand metal supply sources, plating process, product design enhancement on spring contact, flash gold plating on back surface & additional pilot hole on carrier. No changes will be made to product as part of this change and only minor change on plating. | Download | |||


