| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501193-9000 |
| Series: | 501193 - Pico-Clasp |
| Amperage: | 1.5 A |
| Connector Type: | Pico-Clasp |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Voltage: | 50 V AC/DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | .914 µm |
| Wire Size: | 28 AWG, 30 AWG, 32 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .8 mm |
| Part Aliases: | 5011939000 |
| SKU: | MOL501193-9000 |
501193-9000
Specifications
Detailed Description
Introducing our Pico-Clasp Wire-to-Board Connectors, perfect for signal transmission applications. With a 1.5 A amperage and 50 V AC/DC voltage rating, these connectors are designed for reliable performance. Featuring a female gender and gold contact mating area plating, they ensure secure and low-resistance connections. Suitable for wire sizes 28 AWG to 32 AWG, these connectors offer versatility in usage. Their tin contact termination plating and phosphor bronze contact material guarantee durability. With a mating cycle of 30, these connectors are built to last. Compliant with RoHS standards, they are environmentally friendly. Ideal for wire-to-wire or wire-to-board setups, these connectors are a must-have for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 501330-0200 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, White | ![]() |
| Molex 501330-0600 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Inner Positive Lock, 6 Circuits, White | ![]() |
| Molex 501330-0900 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Inner Positive Lock, 9 Circuits, White | ![]() |
| Molex 501939-0500 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Outer Positive Lock, 5 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | 515159 - Change Supplier, Manufacturing Process Change, Change to Product. This notification is to inform about expand metal supply sources, plating process, product design enhancement on spring contact, flash gold plating on back surface & additional pilot hole on carrier. No changes will be made to product as part of this change and only minor change on plating. | Download | |||


