| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50133-8000 |
| Series: | 50133 - PicoBlade |
| Amperage: | 1 A, .8 A |
| Connector Type: | PicoBlade |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 125 V |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Contact Termination Plating Thickness: | .914 µm |
| Wire Size: | 28 AWG, 30 AWG, 32 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Current Derating Order No: | 987651-3691 |
| Wire Insulation Diameter: | .5 - 1 mm |
| Part Aliases: | 0501338000 |
| SKU: | MOL50133-8000 |
50133-8000
Specifications
Detailed Description
Introducing our PicoBlade 50133 series, featuring male connectors designed for efficient signal transmission in a variety of applications. With a current rating of 1A and 0.8A, these connectors ensure reliable power delivery at up to 125V. Crafted from high-quality phosphor bronze with tin plating, they offer excellent conductivity and durability. Suitable for wire sizes ranging from 28 AWG to 32 AWG, they provide versatile connectivity options. Whether for crimp or compression termination, these connectors guarantee secure contacts. Compliant with RoHS standards, they are environmentally friendly. Upgrade your wire-to-wire connections with the precision and performance of our PicoBlade series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-1061 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 105308-1210 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 16-02-0109 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| Molex 172253-7123 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 20-22 AWG | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG | ![]() |
| Molex 39-00-0220 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 50-57-9002 | SL Crimp Housing, Single Row, Version A, Non-polarized, 2 Circuits, Black | ![]() |
| Molex 501646-2000 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits | ![]() |
| | Molex 501648-1000 | 2.00mm Pitch iGrid Wire-to-Board Crimp Terminal, Female, 26-28 AWG, Reel | ![]() |
| Molex 50394-8100 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| Molex 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Molex 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| Molex 51110-1050 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2023 | 514088 - Change Supplier. 501338000 product will be transferred from Japan vendor to Korea vendor for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at Korea vendor To better serve our customers and leverage our global manufacturing footprint | Download | |||


