| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501330-0800 |
| Color: | White |
| Series: | 501330 - Pico-Clasp |
| Amperage: | 1 A |
| Connector Type: | Pico-Clasp |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 1 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 5013300800 |
| SKU: | MOL501330-0800 |
501330-0800
Specifications
Detailed Description
Enhance your connectivity solutions with our Pico-Clasp 501330 Series Pin & Socket Housing in White. Designed for optimal performance, this receptacle boasts a 1A amperage, making it ideal for signal applications. Crafted from durable nylon, it guarantees longevity even in challenging environments with an operating temperature range of -40 to 105°C. Featuring 8 contacts in a single row with a 1mm pitch, this connector ensures seamless wire-to-board integration. Its polarized design, UL agency certification, and RoHS compliance offer peace of mind in terms of safety and quality. Whether for commercial or industrial use, this Pico-Clasp connector is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19006-0013 | Avikrimp Quick Disconnect, Female Flag, for 16-14 AWG (2.00-1.30mm²) Wire, Tab 6.35 x 0.81mm, Blue, Mylar Tape | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 47054-1000 | KK 254 Housing with Polarization Rib, 4 Pin | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 501330-0500 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, White | ![]() |
| Molex 501330-0600 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Inner Positive Lock, 6 Circuits, White | ![]() |
| Molex 501330-0900 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Inner Positive Lock, 9 Circuits, White | ![]() |
| Molex 501330-1200 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Inner Positive Lock, 12 Circuits, White | ![]() |
| Molex 501334-0000 | 1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Tin Plating, 32-28 AWG, Reel | ![]() |
| Molex 501939-0500 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Outer Positive Lock, 5 Circuits, White | ![]() |
| Molex 504052-0098 | 1.50mm Pitch, Pico-Lock Female Crimp Terminal, Gold (Au) Plating, 28-24 AWG, Reel | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/16/2023 | 513991 - Capacity change or tool replacement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0 W/B HSG from Japan to Molex Vietnam production facility. This transfer was covered by PCN511288. However, the existing molde die is very old so we do not move this mold die to Vietnam. There fore new mold die for 2ckt to 10ckt was decided to fabricate for mass production in Vietnam. | Download | |||
| 09/30/2022 | 511288 - Equipment Transfer, Production Transfer or Rearrangement.To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 1.0 W/B REC HSG lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


