| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501568-1007 |
| Color: | Natural |
| Series: | 501568 - Pico-Clasp |
| Amperage: | 1 A |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Nylon |
| Orientation: | Right Angle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Part Aliases: | 5015681007 |
| SKU: | MOL501568-1007 |
501568-1007
Specifications
Detailed Description
Elevate your PCB connectivity with our Pico-Clasp Connector, featuring a natural color and a right-angle body orientation for seamless integration. This high-performance component boasts 10 contacts loaded onto a single row, with a 1 A amperage rating and a durable surface mount termination method. Crafted from quality materials like phosphor bronze and nylon, it ensures reliable operation in a wide temperature range from -40 to 105 °C. With features such as embossed tape packaging on reel, UL agency certification, and RoHS compliance, it guarantees both convenience and compliance with industry standards. Ideal for wire-to-board applications, this connector is a must-have for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-29-1025 | 2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381 | ![]() |
| Molex 15-47-7620 | 2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 20 Circuits, 0.38 | ![]() |
| Molex 22-11-2162 | KK 254 Solid Header, Vertical, with Friction Lock, 16 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-28-4034 | KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38 | ![]() |
| Molex 39-29-9029 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-30-2032 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/28/2023 | 513927 - Change to Product. This notification is to inform you of the correction of an error in the SD for the part(s) on the attached list. For details, please see below. No change to parts - Form/Fit/Function | Download | |||
| 04/30/2022 | 511285 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the Wafer Ass'y lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download | |||


