| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501647-1100 |
| Series: | 501647 - iGrid |
| Amperage: | 2 A |
| Connector Type: | iGrid |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 250 V AC/DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 30 |
| Wire Size: | .126 - .34 mm², 22 AWG, 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .95 - 1.5 mm |
| Part Aliases: | 5016471100 501647-1000 501647-1000.P |
| SKU: | MOL501647-1100 |
501647-1100
Specifications
Detailed Description
Enhance signal transmission with our Female iGrid Connector, part of the 501647 series. Designed for seamless integration, this connector features a durable Copper Alloy contact with Tin plating for reliable conductivity. Suitable for wire sizes ranging from 24 to 26 AWG, it offers a versatile solution for various applications. With a 2A amperage and 250V AC/DC voltage rating, it ensures efficient power delivery. The crimp or compression termination method, along with Tin-plated contact termination, guarantees secure connections. RoHS compliant and packaged in a convenient bag, it's an essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Download | |||
| 05/31/2023 | 513514 - Equipment Transfer, Production Transfer or Rearrangement. 501647/8-1000 products will be transferred from the Japan vendor to the Ansan plant in Korea for productivity improvement and stable delivery performance. | Download | |||
| 07/30/2022 | 512081 - Capacity change or tool replacement. Manufacturing plant will be changed from “Molex Japan” to “Molex Korea” plant for P/N 5016471000 due to current delivery issue. | Download | |||
| 09/24/2021 | 510803 - Change Supplier. Due to increasing global demand it has caused a global shortage of various metal has caused immediate and severe disruption in the industry molex has identified an internal shortage and has identified an alternative sourcing for the product families listed after applying of this change the products will be manufactured by one of them. | Download | |||
| 09/15/2016 | 501416 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||

