| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501876-1040 |
| Color: | Natural |
| Series: | 501876 - iGrid |
| Amperage: | 2 A |
| Connector Type: | iGrid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5018761040 |
| SKU: | MOL501876-1040 |
501876-1040
| Heilind Number: | MOL501876-1040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501876-1040 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the iGrid 501876 series, a versatile solution for your PCB connectivity needs. With a 2A amperage and 10 contacts in a 2-row configuration, this right-angle connector ensures reliable power and signal transmission. Featuring through-hole termination and brass contact material with tin plating, it guarantees durability and conductivity. The nylon body with a natural color finish offers high-quality construction, suitable for a wide range of applications. With a pitch of 2mm and voltage rating of 250V AC/DC, it meets industry standards for performance and safety. Keying and lock-to-mating-part features enhance mating accuracy and stability. Operating in temperatures ranging from -40 to 105°C, it is designed for use in diverse environments. Perfect for wire-to-board connections, this RoHS-compliant connector is a trusted choice for your PCB assembly projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 09-50-3081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Molex 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-11-2032 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 50-29-1758 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 4 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Download | |||
| 10/01/2023 | 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint. | Download | |||
| 09/16/2022 | 512515 - Change Supplier. due to difficulty in obtaining the flame retardant from Toray Industries, Inc. it became difficult to supply the necessary molding raw materials, and we had no choice but to change the resin manufacturer. after selecting a resin that satisfies our product specs and evaluating the product. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||
| 08/29/2014 | GCM 10644319 - Supplier Change. This is to inform you that Molex will change Assembly manufacturing sites (Supplier Change) from Finecs to Aidex for the 162 finished items of 50187 6series(2.0 W/B Dual R/A PlgHsgAssy) for quicker and more stable procurement. | Download | |||


