| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502352-0300 |
| Color: | Natural |
| Series: | 502352 - DuraClik |
| Amperage: | 3 A |
| Connector Type: | DuraClik |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Polyamide |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Maximum Solder Process Temperature: | 255 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 004 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 6.4 mm |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | DuraClik |
| Part Aliases: | 5023520300 |
| SKU: | MOL502352-0300 |
502352-0300
| Heilind Number: | MOL502352-0300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502352-0300 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
DuraClik Wire-to-Board Header, Single Row, Right Angle, 3 Circuits, Tin (Sn) Plating, Natural
More >>Specifications
Detailed Description
Introducing the DuraClik Wire-to-Board Header, a high-performance connector designed for seamless PCB integration. This single-row header features a right-angle orientation, making it ideal for space-saving applications. With 3 circuits and durable tin plating, it ensures reliable conductivity. The natural-colored Polyamide body, along with copper alloy contacts, guarantees both strength and versatility. With a pitch of 2mm and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its embossed tape packaging and compatibility with reflow soldering processes make it easy to use in manufacturing. RoHS compliant and offering 30 mating cycles, the DuraClik Wire-to-Board Header is a trusted solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172064-0012 | 5.70mm Pitch, Mega-Fit Right-Angle Header, 12 Circuits, 0.38 | ![]() |
| Molex 502351-0400 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 4 Circuits, Natural | ![]() |
| Molex 560020-0320 | DuraClik Wire-to-Board Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Over Nickel, Natural | ![]() |
| Molex 560085-0101 | DuraClik Crimp Terminal, Female, 22-26 AWG, Reel | ![]() |
| Molex 87421-0000 | 1.50mm Pico-SPOX Crimp Terminal, Female, Tin(Sn), 24-30 AWG, Reel | ![]() |
| Molex 87437-0443 | 1.50mm Pitch Pico-SPOX Wire-to-Board Header, Surface Mount, Vertical, Shrouded, Nylon, 4 Circuits, Embossed Tape on Reel Packaging | ![]() |
| Molex 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | 517424 - Capacity change or tool replacement. Molex is accelerating the execution of targeted production capacity expansion initiatives.This is just Molex Chengdu increasing production capacity. | Download | |||
| 11/01/2023 | 513620 - Packaging Method/Qty Changing. Unification of two type of Carton box with same specifications due to simplification of the packaging process. Carton box changed not impacting on customer use for this product. | Download | |||
| 04/30/2022 | 511552 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 07/26/2021 | 510174 - Capacity change or tool replacement. In order to increase capacity for support increased demand new assembly line and capacity molds will be fabricated. no impact to fit form or function. | Download | |||
| 11/01/2020 | 508908 - Supplier Change. molex metal supplier xin furukawa wuxi is forced to close mfg facility by Chinese gvnt due to new zoning changes. molex is qualifying additional metal suppliers currently approved in molex supply chain | Download | |||
| 06/25/2020 | 508179 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 12/20/2017 | 503291 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 12/15/2017 | 503121 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 11/10/2017 | 503164 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 10/15/2017 | 503058 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 08/11/2017 | 502864 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/12/2017 | 502717 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/03/2017 | 502503 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 07/05/2016 | 500930 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 10/30/2015 | GCM 10683161 - New, Modified, Or Replacement Tooling. | Download | |||
| 08/20/2015 | GCM 10681717 - New, Modified, Or Replacement Tooling. | Download | |||
| 03/15/2015 | GCM 10677662 - Supplier Change. | Download | |||


