| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 503148-1290 | 
| Color: | Beige | 
| Series: | 503148 - CLIK-Mate | 
| Amperage: | 1 A | 
| Connector Type: | CLIK-Mate | 
| Number of Contacts: | 12 | 
| Number of Rows: | 2 | 
| Termination Method: | Surface Mount | 
| Contact Material: | Copper Alloy | 
| Maximum Operating Temperature: | 105 °C | 
| Minimum Operating Temperature: | -40 °C | 
| Pitch: | 1.5 mm | 
| Voltage: | 100 V | 
| Orientation: | Right Angle | 
| Keying: | Yes | 
| Packaging: | Embossed Tape on Reel | 
| Operating Temperature Range: | -40 - 105 °C | 
| Circuit Application: | Signal | 
| Contact Mating Area Plating: | Tin | 
| Number of Contacts Loaded: | 12 | 
| Mating Cycles: | 30 | 
| PCB Locator: | No | 
| PCB Retention: | With | 
| Polarized to PCB: | Yes | 
| Polarized to Mate: | Yes | 
| PCB Thickness (Recommended): | 1.2 mm, 1.7 mm | 
| Supplier Product Group: | PCB Socket Receptacles | 
| Connector System: | Wire to Board | 
| Glow Wire Capable: | No | 
| Lock to Mating Part: | Yes | 
| Mated Height: | 9.2 mm | 
| Stackable: | No | 
| Product Name: | CLIK-Mate | 
| Part Aliases: | 5031481290 | 
| SKU: | MOL503148-1290 | 
503148-1290
| Heilind Number: | MOL503148-1290 | 
| Manufacturer: | Molex | 
| Manufacturer Number: | 503148-1290 | 
| Datasheet: | Application Specification | 
| ECAD Model: | 
Description:
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Right-Angle, Tin Plating, 12 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with our CLIK-Mate PCB Socket Receptacles. Designed for optimal performance, these surface-mount connectors feature 12 contacts in a 2-row configuration, with a 1.5mm pitch. With a 1A amperage rating and a 100V voltage capacity, they ensure reliable signal transmission. Operating efficiently in a wide temperature range from -40°C to 105°C, these connectors are suitable for various environments. The right-angle orientation and polarized design offer easy and secure mating. Each connector is loaded on embossed tape for convenient handling and is also RoHS compliant, making them environmentally friendly. Trust in the quality and durability of our CLIK-Mate connectors for seamless PCB integration.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Molex 502585-0270 | 1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Right-Angle, Tin Plating, 2 Circuits  | ![]()  | 
    | Molex 502585-0370 | 1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Right-Angle, Tin Plating, 3 Circuits  | ![]()  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2024 | 515206 - Equipment Transfer, Production Transfer or Rearrangement. Molex plans a manufacturing location chane from Japan sub to molex Kagoshima plant to minimize risk and maintain & improve delivery performance. | Download | |||
| 08/29/2014 | GCM 10644010 - Supplier Change. This is to inform you that Molex will change Assembly manufacturing sites (Supplier Change) from Finecs to Aidex for the following 25 finished items of 503148 series(1.5 W/B Dual RA Rec **Ckt EmbsTpPkg) for quicker and more stable procurement. Finecs is planning to transfer Assembly machines to Aidex. The suppliers will control Lot. No and to keep clear traceability. Furthermore, Molex will start new shipment after First Article Inspection in the new vendor. The implementation date(Mass Production Starting Date in the new site) is estimated to start on 29th Aug, 2014(Scheduled dates for Internal Qualification, Sample Availability, and Implementation could be changeable by demand and production situation).  | Download | |||

 
 
 
 