| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503395-0310 |
| Color: | Beige |
| Series: | 503395 - CLIK-Mate |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 1.5 mm |
| Voltage: | 100 V |
| Orientation: | Bottom Entry |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | CLIK-Mate |
| Material Flammability Standard: | SC-0 |
| Part Aliases: | 5033950310 |
| SKU: | MOL503395-0310 |
503395-0310
| Heilind Number: | MOL503395-0310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503395-0310 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Bottom Entry, Tin Plating, 3 Circuits
More >>Specifications
Detailed Description
Introducing our CLIK-Mate PCB Socket Receptacle, the perfect solution for your signal circuitry needs. Featuring a beige housing and a surface-mount termination method, this connector boasts a sleek design and easy installation. With a 1.5mm pitch and 3 contacts in a single row, it offers efficient connectivity in compact spaces. Rated for 2A and 100V, it ensures reliable performance. Polarized for secure mating, it also includes keying for error-proof assembly. Operating in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. With UL certification and RoHS compliance, it meets industry standards for safety and environmental responsibility. Ideal for wire-to-board applications, this CLIK-Mate connector is a versatile and dependable choice for your PCB projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2023 | 513756 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 01/13/2017 | 502118 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

