| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503480-0800 |
| Color: | Natural (White) |
| Series: | 503480 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold over Nickel |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Mated Height: | 1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5034800800 |
| SKU: | MOL503480-0800 |
503480-0800
Specifications
Detailed Description
Enhance your connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in your electronic devices. Featuring a convenient right-angle orientation and a compact .5mm pitch, it's perfect for space-saving applications. With a durable liquid crystal polymer housing and gold-plated phosphor bronze contacts, this connector ensures reliable performance in a wide temperature range, from -40°C to 85°C. Offering a maximum current rating of .5A and a voltage rating of 50V AC/DC, it's suitable for various power and signal applications. Its flip actuator design allows for easy mating and unmating, while the gold-over-nickel contact plating ensures low contact resistance and long-term durability. With RoHS compliance and lead-free process capability, it meets the highest industry standards for environmental responsibility. Whether you're assembling PCBs or FPCs, this connector guarantees efficient and secure connections every time. Elevate your design with the Easy-On FFC/FPC connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 53261-0271 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 2 Circuits, Natural, Tape and Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/28/2025 | 516130 - Change to Product. This notification is to inform you of the correction of an error in the SD for the part(s) on the attached list. For details, please see below. | Download | |||
| 02/01/2023 | 512329 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Korea - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0H BF (FBH1) lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete | Download | |||
| 02/28/2016 | GCM 10648909 - Obsolescence. Last Time Buy: December 31, 2015 | Download | |||
| 10/14/2015 | GCM 10681651 - Tooling / Equipment Transfer. | Download | |||
| 02/01/2015 | GCM 10668263 - Obsolescence Cancellation. The purpose of letter is to inform you that the cancelation of GCN# 10648909 distributed for obsolescence notification of 503480-**00. | Download | |||


