| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503764-0601 |
| Color: | Black |
| Series: | 503764 |
| Connector Type: | Pico-Lock |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 1 mm |
| Material: | High Temperature Thermoplastic |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Pico-Lock |
| Part Aliases: | 5037640601 |
| SKU: | MOL503764-0601 |
503764-0601
| Heilind Number: | MOL503764-0601 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503764-0601 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.00mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 6 Circuits, Black
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with our high-quality 503764 Series Receptacle. Designed for seamless signal transmission, this connector features six gold-plated contacts in a single row, ensuring reliable performance. Crafted from durable High Temperature Thermoplastic, it can withstand extreme operating temperatures ranging from -40 to 105 °C. With polarized mating and a secure locking mechanism, it guarantees a stable and efficient connection. RoHS compliant and crafted with precision, this Pico-Lock connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.

