| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504050-0491 |
| Color: | Black |
| Series: | 504050 |
| Amperage: | 3 A |
| Connector Type: | Pico-Lock |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 1.5 mm |
| Voltage: | 150 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 2 mm |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Pico-Lock |
| Part Aliases: | 5040500491 |
| SKU: | MOL504050-0491 |
504050-0491
Specifications
Detailed Description
Enhance your PCB connectivity with our Pico-Lock Right Angle Connector. Designed for seamless integration, this connector features a black housing and a compact 1.5mm pitch, perfect for space-constrained applications. With a high-temperature thermoplastic construction and gold over nickel plating, it ensures reliable performance even in harsh environments. Its surface mount termination method and 4-contact configuration offer versatility for various wiring setups. RoHS compliant and rated for temperatures ranging from -40 to 105°C, it guarantees both environmental responsibility and durability. Trust in the Pico-Lock Connector for secure and efficient wire-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 26-50-3030 | KK 156 Header Assy FrLk Bkwy 03 ckt Tin | ![]() |
| Molex 39-30-2031 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-30-3058 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 5 Circuits, PA Polyamide Nylon 6/6, 94V-0, (Au) Plating | ![]() |
| Molex 42820-4213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right-Angle, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 4 Circuits | ![]() |
| Molex 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 2 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| Molex 74320-1004 | MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash Plating, Screw Hole, 4-40 Thread, 2.34mm PC Tail Length, 29 Circuits, Lead-Free | ![]() |
| Molex 78211-1011 | Impact 3 Pair, Right-Angle Power Header, Press-Fit, Blade A1 & A2, B1 & B2 Length 6.90mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2025 | 516083 - Manufacturing Process Change. removal of Hi-coat on listed series it will make the series PFAS free to meet foreseen industry requirement from store | Download | |||
| 03/28/2025 | 516649 - Partial Retraction of PCN 516083. Molex Malaysia is revising the decision to retract/ withdraw 503763, 504050, 205338 PCN#516083 due to the removal hi-coat will not implement yet. | Download | |||
| 01/20/2020 | 506636 - PCN Retraction PCN 503199. Molex Malaysia will not consider the Supplier change source for brass due to current situation PCN 503199 will be retracted effective immediately. | Download | |||
| 06/05/2018 | 503199 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 09/30/2016 | 501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


