| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504186-3200 |
| Color: | White |
| Series: | 504186 - Micro-Lock |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Packaging: | Tray |
| Operating Temperature Range: | -25 - 85 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5041863200 |
| SKU: | MOL504186-3200 |
504186-3200
Specifications
Detailed Description
Introducing the Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing in classic White, featuring 32 circuits for efficient connectivity. This essential component, from the Micro-Lock series, is designed for precision with a 1.5A amperage rating, making it ideal for various applications. Crafted from durable polyester, it ensures reliable performance in diverse environments, with an operating temperature range of -25 to 85°C. The housing, polarized for secure mating, offers ease of assembly in wire-to-board connector systems. With a 1.25mm pitch and two rows, it provides optimal contact density. RoHS compliant and featuring a locking mechanism, it guarantees both safety and quality. Packaged conveniently in a tray, it is ready for use in your next project. Trust in the Micro-Lock Crimp Housing for seamless and dependable connectivity solutions.

