504193-0600

Heilind Number:MOL504193-0600
Manufacturer:Molex
Manufacturer Number:504193-0600
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 6 Circuits, 5041930600

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 504193-0600
Color:White
Series:504193 - Micro-Lock
Amperage:1.5 A
Connector Type:Micro-Lock
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:6
Number of Rows:1
Pitch:1.25 mm
Material:Polyester
Operating Temperature Range:-25 - 85 °C
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:1.25 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:5041930600
SKU:MOL504193-0600

Detailed Description

Introducing the Micro-Lock 1.25mm Pitch Single-Row Crimp Housing in a sleek white finish. With 6 circuits, this connector, SKU 504193-0600, is perfect for secure wire-to-board connections. Made of durable polyester, it ensures reliable performance even in challenging environments with an operating temperature range of -25 to 85°C. The 1.5A amperage and polarized mating feature guarantee safe and efficient use. RoHS compliant and meticulously designed as part of the Micro-Lock series, it meets industry standards for quality and performance. Upgrade your connectivity solutions with this essential component.