| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504193-1400 |
| Color: | White |
| Series: | 504193 - Micro-Lock |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock |
| Gender: | Receptacle |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Packaging: | Tray |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Link:504194 Micro-Lock 1.25mm Pitch Vertical Header|Link:504195 Micro-Lock 1.25mm Pitch Right Angle Header |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5041931400 |
| SKU: | MOL504193-1400 |
504193-1400
| Heilind Number: | MOL504193-1400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 504193-1400 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 14 Circuits, 5041931400
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with our Micro-Lock 1.25mm Pitch Single-Row Crimp Housing. Crafted in a sleek white hue, this housing accommodates 14 circuits with a 1.5A amperage rating, ensuring reliable power transmission. Made of durable polyester, it guarantees long-lasting performance in various environments. Its polarized design and locking feature offer secure mating with compatible connectors. Suitable for a range of applications, this housing is RoHS compliant, meeting stringent environmental standards. Elevate your connectivity solutions with the Micro-Lock series.

