| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504449-0407 |
| Color: | Natural |
| Series: | 504449 - Pico-Clasp |
| Amperage: | 1 A |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Tape |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .102 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 5044490407 |
| SKU: | MOL504449-0407 |
504449-0407
Specifications
Detailed Description
Introducing the Pico-Clasp 504449 series Surface Mount Connector, designed for seamless connectivity in compact electronic devices. With a straight body orientation and 1mm pitch, this connector features 4 gold-plated contacts for reliable signal transmission at up to 50V AC/DC and 1A. Made of durable Polyamide with Phosphor Bronze contacts, it ensures optimal performance even in harsh environments with an operating temperature range of -40 to 85°C. Ideal for wire-to-board connections, it offers easy assembly with embossed tape packaging and vacuum pick-up. Its fully shrouded design, along with PCB retention and polarized mating, guarantees secure and error-free connections. RoHS compliant and tested for 30 mating cycles, this connector is a trusted solution for demanding PCB applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 504449-0807 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Gold Plated, with Inner Positive Lock, with Pick-and-Place Tape, 8 Circuits | ![]() |
| Molex 504449-0907 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Gold Plated, with Inner Positive Lock, with Pick-and-Place Tape, 9 Circuits | ![]() |
| Molex 52610-1672 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 16 Circuits, Gold Plating | ![]() |
| Molex 52745-0897 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 8 Circuits, Gold Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2022 | 512237 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW ST lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||


