| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 504695-0607 |
| Color: | Brown |
| Series: | 504695 - CP-3.3 - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | CP-3.3, TPA - Term Pos Assurance |
| Number of Contacts: | 6 |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Part Aliases: | 5046950607 |
| SKU: | MOL504695-0607 |
504695-0607
| Heilind Number: | MOL504695-0607 |
| Manufacturer: | Molex |
| Manufacturer Number: | 504695-0607 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
CP-3.3 Terminal Position Assurance (TPA) Retainer, 3.30mm Pitch, Brown, 6 Circuits
More >>Specifications
Detailed Description
Enhance the reliability of your connections with our CP-3.3 Terminal Position Assurance (TPA) Retainer. Designed for 3.30mm pitch connectors, this brown TPA retainer ensures secure positioning of terminals in high-vibration environments. With six circuits for comprehensive connectivity, it guarantees optimal performance. Crafted from durable PBT material and RoHS compliant, it meets stringent quality standards. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Packaged in a convenient bag, it's easy to store and access. Upgrade your setup with this essential connector accessory for seamless functionality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171825-0100 | Cut Strip - Super Sabre Female Crimp Terminal | ![]() |


