| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505110-3091 |
| Color: | Beige |
| Series: | 505110 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Contact Termination Plating: | Gold over Nickel |
| Termination Pitch: | .5 mm |
| Mated Height: | 1.9 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5051103091 |
| SKU: | MOL505110-3091 |
505110-3091
Specifications
Detailed Description
Enhance your electronic connections with our Easy-On FFC/FPC Connector, featuring a sleek right-angle orientation for efficient PCB mounting. Crafted with durable Liquid Crystal Polymer housing and high-quality contact materials like Phosphor Bronze with Gold over Nickel plating, this connector ensures reliable performance even in extreme operating temperatures ranging from -40 to 105°C. With 30 contacts loaded and a flip actuator design, it offers easy and secure cable insertion for smooth data transmission. RoHS compliant and designed for 50V AC/DC voltage, it guarantees both safety and efficiency in your electronic assemblies. Elevate your connectivity standards with this essential component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105310-1108 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray | ![]() |
| Molex 170480-1026 | Impact 85 Ohm Plus 5 Pair Right-Angle Daughtercard, Unguided, 16 Columns, 240 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free | ![]() |
| Molex 207973-0001 | 1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS-4/PCIe-4 Receptacle, Vertical, Surface Mount, with Solder Tab, 8.15mm Height, 2.05mm Peg Length, 1.00mm Minimum PCB Thickness, 68 Circuits, with Cap, Embossed Tape and Reel, Lead-Free | ![]() |
| Molex 211966-4002 | SlimSAS Receptacle, Right-Angle, 8x (74 Circuits), 100 Ohm, 0.75um Gold (Au) Plating, 2.20mm Shell Tab Length, Black | ![]() |
| Molex 2159801001 | NearStack HD Connector, 56 Circuits, 18 Differential Pair, 3.20mm Shell Leg Length, with Pick and Place Dust Cap | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2022 | 511265 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 0.5 FPC HSG ASSY lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download | |||
| 04/08/2022 | 511034 - Change Supplier. add an alternative resin for housing production due to supply constraints. | Download | |||
| 09/10/2021 | 510701 - Change Supplier. adding alternative supplier to help with supply constraints. | Download | |||
| 09/10/2021 | 510702 - Change Supplier. adding alternative supplier to help with supply constraints. | Download | |||
| 08/25/2021 | 510814 - Retraction of PCN 510702. Molex will retract the pcn # 510702 and wont add alternative resin to the products that we have informed on that pcn | Download | |||
| 08/18/2021 | 510813 - Retraction of PCN 510701. Molex will retract PCN# 510807 and wont add an alternative resin to the products that we have informed in the PCN. | Download | |||


