| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505151-0200 |
| Color: | Black |
| Series: | 505151 - DuraClik |
| Connector Type: | DuraClik |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester Alloy |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 5051510200 |
| SKU: | MOL505151-0200 |
505151-0200
Specifications
Detailed Description
Introducing the DuraClik TPA Wire-to-Board Receptacle Housing, a reliable solution for your connectivity needs. This black housing features 2 circuits, crafted from durable Polyester Alloy for long-lasting performance. With a pitch of 2mm and operating temperature range of -40 to 125°C, it ensures stable signal transmission even in harsh environments. Designed for easy assembly, it is polarized to mate and lock to the mating part securely. Perfect for signal circuit applications, this connector system is RoHS compliant, guaranteeing its environmental sustainability. Upgrade your setup with the DuraClik Receptacle Housing for seamless wire-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105325-1003 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 3 Circuits, Black | ![]() |
| Molex 19003-0105 | InsulKrimp Fully Insulated Female Coupler for 18-22 Wire Range | ![]() |
| Molex 35072-9802 | MP-Lock Quick Disconnect, Female, for 14-18 AWG (2.00-0.80mm?), Metal Strip, Tab 6.35 x 0.81mm, Pre-Tin Plated | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 43645-0510 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 43680-2002 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 2 Circuits, Black, Black | ![]() |
| Molex 46999-0657 | Mini-Fit Jr. Plug Housing, Single Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 502380-1200 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, White | ![]() |
| Molex 502578-1200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, Beige | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Molex 50372-8000 | 2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Reel | ![]() |
| Molex 505151-0700 | DuraClik TPA Wire-to-Board Receptacle Housing, 7 Circuits, Black | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||
| 11/01/2021 | 510856 - Change Supplier. there is a material shortage issue no guarantee of recovery time frames molex decided to change materials in order to secure for future safe delivery also decided to add two copy dies for terminals. adding alternative resin and add two capacity dies. | Download | |||


