| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505152-0200 |
| Series: | 505152 - DuraClik - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Amperage: | 3 A |
| Connector Type: | DuraClik, TPA - Term Pos Assurance |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp or Compression |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 125 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5051520200 |
| SKU: | MOL505152-0200 |
505152-0200
Specifications
Detailed Description
Enhance the integrity of wire-to-board connections with our DuraClik 2-Way Terminal Position Assurance (TPA) Retainer. Designed for secure mating, this accessory ensures a reliable 2-circuit configuration in your assembly. Part of the 505152 series, it guarantees optimal performance in demanding environments with its PBT construction and RoHS compliance. With a current rating of 3A and operating temperature range of -40 to 125°C, it's suitable for various applications. The TPA is compatible with DuraClik connectors and features a polarized design for easy mating, while its locking mechanism provides added stability. Whether used in telecommunications, networking, or industrial systems, this Terminal Position Assurance component offers peace of mind in connector installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0124 | KK High Pressure Crimp Terminal 7879, 22-30 AWG, Reel Selective Gold (Au) | ![]() |
| Molex 30700-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 16 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 35155-0800 | 2.50mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 8 Circuits | ![]() |
| Molex 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43640-0200 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Molex 505151-0700 | DuraClik TPA Wire-to-Board Receptacle Housing, 7 Circuits, Black | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2021 | 510856 - Change Supplier. there is a material shortage issue no guarantee of recovery time frames molex decided to change materials in order to secure for future safe delivery also decided to add two copy dies for terminals. adding alternative resin and add two capacity dies. | Download | |||


