| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505448-1071 |
| Color: | Black |
| Series: | 505448 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5054481071 |
| SKU: | MOL505448-1071 |
505448-1071
Specifications
Detailed Description
Enhance your electronic assemblies with this sleek Black Embossed Package, designed for the Micro-Lock PLUS Series. Featuring a convenient Right Angle orientation and Surface Mount termination method, this connector offers reliable performance in a variety of applications. With 10 contacts arranged in 2 rows, it ensures efficient connectivity, while its durable Polyamide construction and Tin-Bismuth plating guarantee longevity. Certified for RoHS compliance and operating temperature range of -40 to 105°C, it meets stringent industry standards. Perfect for Wire to Board connections, this connector is a must-have for your PCB assembly projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 203556-0607 | PICO-CLASP 1.0W/B SGLRWST AU0 38 ETP 6P | ![]() |
| Molex 26-64-4100 | KK 396 Header, Vertical, Friction Lock with Press-fit Plastic Peg PCB, 10 Circuits, Tin (Sn) Plating | ![]() |
| Molex 70247-2051 | 2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Right Angle, Shrouded, 20 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | 516856 - Manufacturing Process Change. removal of Hi-Coat on listed series it will make these series PFAS free to meet foreseen industry requirement from some customers. | Download | |||


