| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505448-2671 |
| Color: | Black |
| Series: | 505448 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5054482671 |
| SKU: | MOL505448-2671 |
505448-2671
| Heilind Number: | MOL505448-2671 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505448-2671 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our Embossed Package for Micro-Lock PLUS 26P Black Dual Header Right Angle, designed for high-performance applications. This Surface Mount connector features 26 contacts in a 2-row configuration, offering reliable power delivery with a 1.5A current rating and 50V AC/DC voltage. Constructed with durable Polyamide and Tin-Bismuth plating, it ensures optimal conductivity in a wide operating temperature range. With keying, PCB retention, and polarization features, installation is secure and hassle-free. Perfect for Wire to Board systems, this RoHS-compliant component is a must-have in your PCB assembly toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172050-3064 | EdgeLine+ ESP Vertical Connector, 15 Gbps, 0.75mm Pitch, 1.57mm PCB Thickness, 40.0A Power Module, 64 Circuits, 2 Power Circuits | ![]() |
| Molex 43650-0403 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | 516856 - Manufacturing Process Change. removal of Hi-Coat on listed series it will make these series PFAS free to meet foreseen industry requirement from some customers. | Download | |||


