| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505567-0371 |
| Color: | Black |
| Series: | 505567 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5055670371 |
| SKU: | MOL505567-0371 |
505567-0371
| Heilind Number: | MOL505567-0371 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505567-0371 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Explore seamless connectivity with our Micro-Lock PLUS 505567 series, featuring a sleek black design for a modern touch. This surface-mount connector, boasting a 1.25mm pitch, is meticulously engineered with three brass contacts for reliable power delivery. With a voltage rating of 50V AC/DC and an operating temperature range from -40 to 105°C, it ensures optimal performance in diverse environments. The tin-bismuth plating on the contact mating area guarantees enhanced durability, while its polyamide construction offers robustness. Designed for wire-to-board applications, this connector is RoHS compliant, aligning with our commitment to sustainability. Whether for industrial or commercial use, its right-angle orientation, embossed tape packaging, and PCB retention feature make installation a breeze. Elevate your connectivity solutions with this versatile and dependable Micro-Lock PLUS connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 505567-0271 | 1.25WB SINGLE RA ASSY 2CKT EMB SGL HDR RA | ![]() |
| Molex 505567-0471 | 1.25WB SINGLE RA ASSY 4CKT EMB SGL HDR RA | ![]() |
| Molex 505568-0471 | 1.25WB SINGLE ST ASSY 4CKT EMB SGL HDR STR | ![]() |
| Molex 87831-1420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517223 - Manufacturing Process Change. Removal OF Hi-coat to make series PFAS free | Download | |||


