| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505568-0871 |
| Color: | Black |
| Series: | 505568 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5055680871 |
| SKU: | MOL505568-0871 |
505568-0871
Specifications
Detailed Description
Enhance your connectivity with our Micro-Lock PLUS connector, featuring a sleek black design and boasting a 1.5 A amperage. This Surface Mount termination method, crafted with durable Polyamide material and Tin-Bismuth plating, offers reliability and longevity in various applications. With eight contacts in a single row, each with a pitch of 1.25 mm, it provides efficient wire-to-board connectivity. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its vertical orientation, PCB retention, and polarization features ensure secure mating, while UL agency certification and RoHS compliance guarantee quality and environmental responsibility. Ideal for PCB board pin and receptacle connections, this component is a crucial asset in electronic assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19708-4011 | PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 4.75 x 0.81mm | ![]() |
| Molex 505568-0671 | 1.25WB SINGLE ST ASSY 6CKT EMB SGL HDR STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517223 - Manufacturing Process Change. Removal OF Hi-coat to make series PFAS free | Download | |||


