| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505570-1201 |
| Color: | Black |
| Series: | 505570 - Micro-Lock PLUS |
| Connector Type: | Micro-Lock PLUS |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5055701201 |
| SKU: | MOL505570-1201 |
505570-1201
| Heilind Number: | MOL505570-1201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505570-1201 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 12 Circuits, Black
More >>Specifications
Detailed Description
Enhance connectivity with our Micro-Lock PLUS Receptacle Housing, featuring a 2.00mm pitch and 12 circuits for efficient signal transmission. Designed for single-row assembly, this black housing ensures secure connections with a positive lock mechanism. Crafted from durable polyester, it guarantees reliable performance in varied operating environments, with a wide temperature range of -40 to 105°C. Engineered for wire-to-board applications, it offers easy termination and is RoHS compliant for environmental responsibility. Trust in its quality construction and polarization features for seamless mating, making it an essential component for your connector systems.

