| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505594-0211 |
| Color: | Gray |
| Series: | 505594 - MUO 2.5 - TPA - Term Pos Assurance |
| Connector Type: | MUO 2.5, TPA - Term Pos Assurance |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Material: | Polyester |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Part Aliases: | 5055940211 |
| SKU: | MOL505594-0211 |
505594-0211
| Heilind Number: | MOL505594-0211 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505594-0211 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
MUO 2.5 Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 2 Circuits, Gray
More >>Specifications
Detailed Description
Ensure secure connections with our MUO 2.5 Wire-to-Wire Terminal Position Assurance (TPA) Retainer. Designed for 2.50mm pitch connectors, this gray retainer features 2 circuits for reliable performance. Crafted from durable polyester, it guarantees long-lasting use in various environments, with an operating temperature range of -40 to 105°C. With two rows of contacts, it provides efficient connectivity while meeting RoHS compliance standards. Perfect for RJ connector accessories, it offers peace of mind with its terminal position assurance function, essential for maintaining proper contact alignment. Each retainer is conveniently packaged in a bag, ready for installation. Elevate your connector setup with this essential component.

