| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50597-8010 |
| Series: | 50597 - CP-6.5 |
| Amperage: | 12.5 A |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 30 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2 - 3.3 mm |
| Product Name: | CP-6.5 |
| Part Aliases: | 0505978010 |
| SKU: | MOL50597-8010 |
50597-8010
Specifications
Detailed Description
Easily establish secure wire connections with our CP-6.5 Wire-to-Wire Crimp Terminal, designed for female terminations in 16-20 AWG applications. Constructed with durable copper alloy and featuring tin plating, this terminal ensures reliable conductivity and a voltage rating of 600 V AC/DC. Ideal for power circuit applications, it can handle an amperage of up to 12.5 A. With a mating cycle of 30, it offers longevity and performance. RoHS compliant and packaged on a convenient reel, the CP-6.5 is a versatile and essential component for various connector systems. Its compatibility with wire sizes ranging from 16 to 20 AWG, along with insulation diameters of 2 to 3.3 mm, makes it a versatile solution for your connectivity needs. Trust in the quality and efficiency of our CP-6.5 Wire-to-Wire Crimp Terminal for seamless wire connections in your projects.

