| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51004-1200 |
| Pitch: | 2 mm |
| Gender: | Receptacle |
| Series: | 51004 - MicroBlade |
| Amperage: | 2 A |
| Material: | Polyester |
| Stackable: | No |
| Connector Type: | MicroBlade |
| Number of Rows: | 1 |
| Connector System: | Wire to Board |
| Housing Material: | Polyester |
| Glow Wire Capable: | No |
| Number of Contacts: | 12 |
| Lock to Mating Part: | Yes |
| Operating Temperature Range: | -20 - 85 °C |
| Part Aliases: | 0510041200 |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL51004-1200 |
51004-1200
| Heilind Number: | MOL51004-1200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51004-1200 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 12 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our MicroBlade Connector, part of the 51004 series. Designed for high performance, this receptacle features 12 contacts in a single row, with a pitch of 2mm for secure and efficient wire-to-board connections. Constructed with durable polyester housing and meeting RoHS compliance, it ensures reliability in a wide operating temperature range from -20 to 85°C. With UL and CSA agency certifications, you can trust in its quality and safety standards. The connector is lockable to the mating part, guaranteeing a secure fit, while its stackable design allows for easy installation. Perfect for various industrial applications, this MicroBlade Connector offers exceptional functionality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 50012-8000 | 2.00mm Pitch Crimp Terminal, Reel, for 51006 Housing | ![]() |
| Molex 51006-0200 | 2.00mm Pitch Wire-to-Wire Plug Housing, 2 Circuits | ![]() |
| Molex 51006-0400 | 2.00mm Pitch Wire-to-Wire Plug Housing, 4 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2018 | 505094 - Obsolete. Last Time Buy: June 15, 2018 | Download | |||
| 04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download | |||


