| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51036-0400 |
| Color: | Natural |
| Series: | 51036 |
| Connector Type: | Board-in |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 4 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Product Name: | Board-in |
| Part Aliases: | 0510360400 |
| SKU: | MOL51036-0400 |
51036-0400
Specifications
Detailed Description
Enhance your connectivity with this versatile 4-contact plug, designed for seamless board-in installation. Crafted from durable nylon, it guarantees long-lasting performance in a wide range of operating temperatures from -40 to 105 °C. With a 4mm pitch and stackable design, it offers easy integration into various circuit applications. RoHS compliant and boasting a natural finish, this plug is not only environmentally friendly but also visually sleek. Perfect for signal transmission, its single-row layout ensures efficient and reliable connections. Elevate your electronic setups with this essential component from our Pin & Socket Housings collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0101 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 19003-0032 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 2.79 x 0.81mm | ![]() |
| Molex 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50098-8000 | 4.00mm Pitch Board-In Crimp Terminal 50098, 18-22 AWG, Reel, for 51036 Housing | ![]() |


