| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51047-0800 |
| Color: | Natural |
| Series: | 51047 |
| Connector Type: | PicoBlade |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Wire |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | PicoBlade |
| Part Aliases: | 0510470800 |
| SKU: | MOL51047-0800 |
51047-0800
| Heilind Number: | MOL51047-0800 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51047-0800 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with our PicoBlade connector, featuring a natural-colored, 1.25mm pitch plug. Crafted from durable polyester, this single-row connector with 8 contacts ensures reliable performance in a wide operating temperature range. Its lock to mating part mechanism offers secure connections, while RoHS compliance underscores our commitment to quality and sustainability. Ideal for wire-to-wire applications, this component is a crucial addition to your electronic setup, providing seamless functionality in various circuit scenarios.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19193-0094 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 50133-8100 | 1.25mm Pitch PicoBlade Wire-to-Wire Crimp Terminal, Male, 28-32 AWG, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2021 | 510027 - Change to Product. revision change to drawing not impact to product itself. | Download | |||
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 05/31/2021 | 509830 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional manufacturing location for 51047 housing. the reason for the change is to secure the supply for 51047 housing at molex malaysia | Download | |||
| 04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download | |||


