| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51067-0300 |
| Color: | Natural |
| Series: | 51067 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Mighty-SPOX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0510670300 |
| SKU: | MOL51067-0300 |
51067-0300
Specifications
Detailed Description
Enhance your power connector system with our Mighty-SPOX Receptacle Housing, featuring a natural color and durable polyester construction. With three contacts in a single row and a pitch of 3.5mm, it offers reliable connectivity for various applications. Certified for UL and CSA standards, this housing ensures safety and compliance. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for demanding environments. Whether for wire-to-wire or wire-to-board connections, its versatility makes it an essential component in your setup. RoHS compliant, it's environmentally friendly, and its compact design allows for easy integration. Upgrade your connectors with this high-quality housing, perfect for industrial, automotive, or electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Bag | ![]() |
| Molex 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 19-09-1069 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 6 Circuits | ![]() |
| Molex 19003-0011 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 4.75 x 0.51mm, Salmon, Carton | ![]() |
| Molex 19075-0015 | InsulKrimp Star Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Carton | ![]() |
| Molex 19160-0012 | Closed-End Insulated Splice for 22-14 AWG Wire, Clear | ![]() |
| Molex 19198-0019 | Avikrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 50217-9101 | Mighty-SPOX Crimp Terminal, 3.50mm Pitch, 24-18 AWG, Bag, Brass | ![]() |
| Molex 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
| Molex 51067-0600 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 6 Circuits, Natural | ![]() |
| Molex 84700-0003 | Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2024 | 514183 - Equipment Transfer, Production Transfer or Rearrangement. This products will be transferred from Japan vendor to Ansan plant in Korea for the Productivity improvement & stable delivery performance and If this PCN will be completed, it will only be produced at the Ansan plant. To better serve our customers and leverage our global manufacturing footprint. | Download | |||
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 09/15/2016 | 2D-CR160006 - Change Notification of Material UL File Number. | Download | |||
| 09/15/2016 | 500665 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||


