| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51103-0400 |
| Color: | Natural |
| Series: | 51103 - Mini-Lock |
| Connector Type: | Mini-Lock |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Polyester |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511030400 |
| SKU: | MOL51103-0400 |
51103-0400
| Heilind Number: | MOL51103-0400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51103-0400 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 4 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your signal connectivity with this Mini-Lock 51103 series connector, designed for seamless wire-to-wire and wire-to-board applications. Featuring a natural polyester housing, this receptacle ensures durability and reliability. With four gold-plated contacts in a single row, it offers optimal performance for your circuit needs. Operating in a wide temperature range from -40 to 105°C, it guarantees stable functionality in various environments. Certified for RoHS compliance, this connector is not only efficient but also environmentally friendly. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-58-0110 | KK Trifurcon Crimp Terminal 6438, 18-20 AWG, Reel, Phosphor Bronze Selective Gold (Au) | ![]() |
| Molex 10-01-3036 | 5.08mm Pitch SPOX Crimp Terminal Housing, 3 Circuits, Natural | ![]() |
| Molex 16-02-0081 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG, Reel | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50351-8000 | 2.50mm Pitch Mini-Lock Wire-to-Board and Wire-to-Wire Crimp Terminal, Phosphor Bronze, Reel, for 51102, 51103 and 51163 Housings | ![]() |
| Molex 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
| Molex 51103-0500 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 5 Circuits, Natural | ![]() |
| Molex 51146-0200 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 10/30/2025 | 515990 - Obsolete some with direct replacement & some with differences. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||


