51110-0450

2.00mm Pitch, Milli-Grid Receptacle Housing, 4 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free

Part Aliases: 0511100450  
Enhance your connectivity with the Milli-Grid 51110 series, featuring a sleek black design. This 2 mm pitch connector boasts a durable polyester housing and is ideal for signal applications in Wire to Board setups. With 4 contacts spread across 2 rows, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Certified for both CSA and UL standards, it guarantees safety and quality. RoHS compliant, it's environmentally friendly too. Upgrade your setup with this essential connector for seamless data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51110-0450
Color:Black
Series:51110 - Milli-Grid
Connector Type:Milli-Grid
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:4
Number of Rows:2
Pitch:2 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0511100450
SKU: MOL51110-0450

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: