| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51110-0460 |
| Color: | Black |
| Series: | 51110 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511100460 |
| SKU: | MOL51110-0460 |
51110-0460
Specifications
Detailed Description
Enhance your wire-to-board connections with our Milli-Grid connector, part of the 51110 series. This versatile component features a black polyester housing, ensuring durability and reliability in signal transmission. With four gold-plated contacts arranged in two rows, it guarantees efficient power delivery. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its polarized design and secure locking mechanism provide added safety, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-56-0106 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass, 0.51 | ![]() |
| Molex 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 09-50-3061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 16-02-0109 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 50394-8052 | Milli-Grid Crimp Terminal, Female, 0.76 | ![]() |
| Molex 51021-0900 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 9 Circuits, Natural | ![]() |
| Molex 51110-0660 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Molex 51110-0856 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free | ![]() |
| Molex 51110-1056 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free | ![]() |
| Molex 51110-1060 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |


