| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51110-1251 |
| Color: | Black |
| Series: | 51110 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511101251 |
| SKU: | MOL51110-1251 |
51110-1251
Specifications
Detailed Description
Enhance your connectivity with our Milli-Grid connector, a crucial component in any signal circuit. Designed for reliable wire-to-board applications, this receptacle features a durable polyester housing and 12 gold-plated contacts in a 2-row configuration. With a pitch of 2mm and operating temperature range from -40 to 105°C, it ensures optimal performance even in harsh conditions. RoHS compliant and UL certified, this connector guarantees both quality and environmental responsibility. Its polarized design and easy mating process make installation a breeze. Perfect for various electronic devices, it's a must-have for any project requiring secure and efficient signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0087 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel | ![]() |
| Molex 19011-0039 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 12-10 AWG, Yellow Insulator, Carton | ![]() |
| Molex 19070-0013 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Red, Carton | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 43025-1800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43640-0501 | Micro-Fit 3.0 Plug Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9008 | SL Crimp Housing, Single Row, Version A, Non-polarized, 8 Circuits, Black | ![]() |
| Molex 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| | Molex 501648-1000 | 2.00mm Pitch, iGrid Female Crimp Terminal, Female, Tin (Sn) Plating, 28-26 AWG, Reel | ![]() |
| Molex 502578-0400 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, Beige | ![]() |
| Molex 50394-8051 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold, 30-24 AWG, Reel, Lead-Free | ![]() |
| Molex 50394-8052 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.76µm Select Gold, 30-24 AWG, Reel, Lead-Free | ![]() |


