| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51110-1451 |
| Color: | Black |
| Series: | 51110 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511101451 |
| SKU: | MOL51110-1451 |
51110-1451
Specifications
Detailed Description
Enhance your connectivity with this Milli-Grid Receptacle in sleek black. Boasting 14 contacts organized in two rows with a 2mm pitch, this connector is designed for efficient signal transmission. Crafted from durable polyester, it ensures reliable performance in temperatures ranging from -40 to 105°C. With UL and CSA certifications, you can trust in its quality and safety. Featuring a polarized design and locking mechanism, it guarantees secure mating. Ideal for wire-to-board applications, it's a must-have for any electronic setup. RoHS compliant, it meets environmental standards without compromising on functionality. Elevate your connection game with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50394-8051 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold, 30-24 AWG, Reel, Lead-Free | ![]() |
| Molex 50394-8052 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.76µm Select Gold, 30-24 AWG, Reel, Lead-Free | ![]() |
| Molex 51021-0500 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, Natural | ![]() |
| Molex 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
| Molex 51110-1060 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Locking Ramp, Lead-Free | ![]() |
| Molex 51110-2051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 20 Circuits, Center Polarization, Side Latches, Lead-Free | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |


