Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 51118-1605 |
Color: | Gray |
Series: | 51118 - TPA - Term Pos Assurance |
Accessory Type: | Terminal Position Assurance |
Connector Type: | TPA - Term Pos Assurance |
Number of Contacts: | 16 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Number of Contacts Loaded: | 16 |
Part Aliases: | 0511181605 |
SKU: | MOL51118-1605 |
51118-1605
Specifications
Detailed Description
Enhance the security and reliability of your connections with our Terminal Position Assurance accessory. Specifically designed for RJ connectors, this gray polyester component ensures proper alignment and retention of 16 contacts, guaranteeing optimal performance. Packaged conveniently in a bag, it's easy to store and access when needed. With RoHS compliance and durable construction, you can trust in its quality and environmental responsibility. Upgrade your modular, Ethernet, and fiber optic setups with this essential connector accessory, a must-have for maintaining connectivity integrity.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 19420-0010 | MX150L Female Terminal for 18-22 AWG Wire, Tin Plated | ![]() |
![]() | Molex 31403-2110 | 2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 2 Circuits, Key A, with CPA Lock | ![]() |
![]() | Molex 31403-3110 | 2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 3 Circuits, Key A, with CPA Lock | ![]() |
![]() | Molex 33012-3004 | MX150 Female Terminal Sealed, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
![]() | Molex 33468-0004 | 2.54mm Pitch MX64 Terminal, Tin (Sn) Plating, 18-20 AWG, Left Reel Payoff, Also used with MX123 Female Receptacle Housing | ![]() |
![]() | Molex 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
![]() | Molex 34062-4008 | MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option C with CPA, Black | ![]() |
![]() | Molex 34729-0121 | Stac64 Receptacle Assembly, 12 Circuits, Polarization B, Gray, Tray | ![]() |
![]() | Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
![]() | Molex 39-01-2161 | Mini-Fit Jr. Plug Housing, Dual Row, 16 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
![]() | Molex 51116-1601 | 4.00mm Pitch, OBD-II Wire-to-Wire Receptacle Housing, Flange Mount, 16 Circuits | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
03/29/2024 | 513981 - obsolete. LTB 11/28/23 LTS 2/28/24 | Download | |||
08/31/2021 | 510714 - Change Supplier. Change the resin material from SABICs resin to LG Chemicals resin in order to overcome the current rsin shortage issue from current resin supplier SABIC | Download |