| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51198-0300 |
| Color: | Natural |
| Series: | 51198 - Mini-Lock |
| Connector Type: | Mini-Lock |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 2.5 mm |
| Material: | Polyester |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511980300 |
| SKU: | MOL51198-0300 |
51198-0300
| Heilind Number: | MOL51198-0300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51198-0300 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.50mm Pitch Wire-to-Wire Plug Housing, Positive Lock, Panel Mount, 3 Circuits, Natural
More >>Specifications
Detailed Description
Enhance your connectivity with our Mini-Lock three-contact plug, designed for seamless signal transmission in various applications. Crafted with durable polyester housing and boasting a compact 2.5mm pitch, this connector ensures reliable performance even in challenging environments. Its panel mount feature allows for easy installation, while its UL and CSA certifications guarantee compliance with safety standards. With a wide operating temperature range and RoHS compliance, you can trust in its quality and longevity. Perfect for wire-to-wire connections, this Mini-Lock connector is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 170001-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, Glow-Wire Capable, Bag | ![]() |
| Molex 35184-0300 | 2.50mm Pitch Wire-to-Wire Plug Housing, Natural, 3 Circuits | ![]() |
| Molex 36643-0002 | 2.13mm Diameter MLX Plug Housing, 2 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Molex 43031-0003 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 502380-1200 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, White | ![]() |
| Molex 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Molex 503149-1000 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits, Beige | ![]() |


