| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51382-0200 |
| Color: | White |
| Series: | 51382 - MicroClasp |
| Connector Type: | MicroClasp |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0513820200 |
| SKU: | MOL51382-0200 |
51382-0200
Specifications
Detailed Description
Enhance your connectivity with our MicroClasp Connector, featuring a sleek white design that effortlessly complements any setup. Crafted with durable nylon housing, this receptacle boasts two contacts, perfect for signal transmission. With a 2mm pitch and a single row configuration, it ensures a secure and efficient connection. Operating flawlessly in temperatures ranging from -25 to 85 °C, it guarantees reliable performance in various environments. RoHS compliant and with a locking feature, rest assured of its quality and durability. Ideal for wire-to-board applications, this connector is a must-have for seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19324-0012 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Insulated Barrel | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 501646-1000 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits | ![]() |
| Molex 501646-2400 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 24 Circuits | ![]() |
| Molex 502380-0800 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 8 Circuits, White | ![]() |
| Molex 51216-0200 | 2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 2 Circuits, Natural | ![]() |
| Molex 51353-2000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 20 Circuits, White | ![]() |
| Molex 51353-3000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 30 Circuits, White | ![]() |
| Molex 51382-0300 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 3 Circuits, White | ![]() |
| Molex 51382-0400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 4 Circuits, White | ![]() |
| Molex 55932-0210 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 2 Circuits, with PCB Locator | ![]() |
| Molex 56134-9000 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Copper Alloy, Reel | ![]() |
| Molex 56134-9100 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Copper Alloy, Bag | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2024 | 513953 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


