| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52116-0340 |
| Color: | White |
| Series: | 52116 - Mizu-P25 Waterproof - Splash Proof |
| Amperage: | 3 A |
| Connector Type: | Mizu-P25 Waterproof, Splash Proof |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Polyester |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mizu-P25 Waterproof |
| Part Aliases: | 0521160340 |
| SKU: | MOL52116-0340 |
52116-0340
Specifications
Detailed Description
Enhance your wire-to-wire connections with our Mizu-P25 2.50mm Pitch Waterproof Plug Housing in a sleek white finish. Designed for durability, this housing is part of our Mizu-P25 Waterproof series, offering splash-proof protection for optimal performance. With three circuits and a 3A amperage capacity, it ensures reliable signal transmission. Crafted from high-quality polyester, it can withstand operating temperatures ranging from -40 to 105°C. UL certified and RoHS compliant, it guarantees safety and environmental responsibility. Featuring a lock-to-mating part design, it provides secure connectivity for peace of mind. Upgrade your connector system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 50-37-5083 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 8 Circuits, Natural | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 52117-0341 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 3 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/17/2018 | 505282 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


