| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 52207-0333 | 
| Color: | Natural | 
| Series: | 52207 | 
| Amperage: | 1 A | 
| Connector Type: | Easy-On | 
| Housing Material: | Nylon | 
| Number of Rows: | 1 | 
| Contact Material: | Phosphor Bronze | 
| Contact Plating: | Silver | 
| Maximum Operating Temperature: | 85 °C | 
| Minimum Operating Temperature: | -40 °C | 
| Body Orientation: | Right Angle | 
| Pitch: | 1 mm | 
| Voltage: | 125 V | 
| Material: | Nylon | 
| Orientation: | Right Angle | 
| Wire Type: | FFC/FPC | 
| Actuator Type: | Slider | 
| Tail Length: | 2 mm | 
| Operating Temperature Range: | -40 - 85 °C | 
| Contact Mating Area Plating: | Silver, Tin-Bismuth | 
| Number of Contacts Loaded: | 3 | 
| Mating Cycles: | 30 | 
| PCB Locator: | No | 
| PCB Retention: | Yes | 
| Polarized to PCB: | Yes | 
| Contact Termination Plating: | Silver, Tin-Bismuth | 
| Termination Pitch: | 1 mm | 
| Mated Height: | 2.7 mm | 
| Stackable: | No | 
| PCB Mount Alignment Type: | Surface Mount | 
| Product Name: | Easy-On | 
| Material Flammability Standard: | 94V-0 | 
| Part Aliases: | 0522070333 | 
| SKU: | MOL52207-0333 | 
52207-0333
| Heilind Number: | MOL52207-0333 | 
| Manufacturer: | Molex | 
| Manufacturer Number: | 52207-0333 | 
| Datasheet: | 3D Drawing | 
| ECAD Model: | 
Description:
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style Receptacle, 3 Circuits, High Barrier Packaging
More >>Specifications
Detailed Description
Enhance your electronic connections with our Easy-On Type FFC/FPC Connector. Designed for seamless integration in tight spaces, this right-angle, surface mount connector features a ZIF mechanism for effortless cable insertion. The top contact style receptacle boasts 3 circuits, ensuring reliable signal transmission. Crafted from durable nylon housing and phosphor bronze contacts with silver plating, it guarantees high performance in a wide temperature range from -40 to 85°C. With a maximum operating voltage of 125V and current rating of 1A, it's ideal for various applications. Its compact design, with a 1mm pitch and 2.7mm mated height, offers versatility without sacrificing performance. RoHS compliant, this connector is a sustainable choice for your projects. Elevate your connectivity solutions with our Easy-On connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2024 | 513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts. LTB 11/28/23 LTS 3/16/24  | Download | |||
| 08/31/2017 | 502749 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

 
 