| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52207-1060 |
| Color: | Natural |
| Series: | 52207 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Tail Length: | 2 mm |
| Operating Temperature Range: | -30 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm |
| Mated Height: | 2.7 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0522071060 |
| SKU: | MOL52207-1060 |
52207-1060
| Heilind Number: | MOL52207-1060 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52207-1060 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 10 Circuits, Gold Plating
More >>Specifications
Detailed Description
Experience effortless connectivity with our Easy-On Type FFC/FPC Connector. Designed for seamless integration, this connector features a right-angle, surface mount orientation with a ZIF mechanism, ensuring secure and reliable connections. The top contact style receptacle accommodates 10 circuits, with gold (Au) contact plating for enhanced conductivity. Crafted from durable nylon housing and phosphor bronze contacts, this connector offers high performance in a wide temperature range from -30 to 85°C. Its compact design, with a pitch of 1mm and a low profile of 2.7mm when mated, is ideal for space-constrained applications. RoHS compliant and featuring a high barrier packaging, this connector guarantees quality and reliability in every use. Perfect for FFC/FPC wire types, it's the ultimate solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 36766-0003 | 6.35mm Pitch MLX Power Connector Header, Vertical, with Plastic Polarizing Peg, 4 Circuits, Polyester 94V-2, Tin Plating, White (Translucent), Lead-Free | ![]() |
| Molex 39-29-9047 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 70553-0108 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 4 Circuits, 0.76 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | 513555 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52207 series production order from Molex Shizuoka & Molex Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this change. | Download | |||
| 08/31/2017 | 502749 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||


