| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52213-0411 |
| Color: | Black |
| Series: | 52213 - Mizu-P25 Waterproof - Splash Proof |
| Amperage: | 4 A |
| Connector Type: | Mizu-P25 Waterproof, Splash Proof |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0522130411 |
| SKU: | MOL52213-0411 |
52213-0411
Specifications
Detailed Description
Enhance your wire-to-wire connectivity with our Mizu-P25 2.50mm Pitch Waterproof Receptacle Housing. Designed for durability and reliability, this black housing accommodates 4 circuits, ensuring seamless signal transmission. Constructed from high-quality polyester and meeting RoHS compliance, it guarantees safety and performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. With a splash-proof design and UL agency certification, it's a trusted choice for demanding applications. Featuring a locking mechanism for secure mating, it offers peace of mind in every connection. Elevate your connector system with the Mizu-P25 Waterproof series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice for 14-16 AWG to 18-22 AWG Wire | ![]() |
| Molex 42816-0212 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black | ![]() |
| Molex 50148-8000 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50148, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2017 | 502735 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


